Ohmite 42J33RE

Fixed Resistor, Wire Wound, 2W, 33ohm, 100V, 5% +/-Tol, Through Hole Mount
$ 1.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 42J33RE.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite 42J33RE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-04-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fixed Resistor, Wire Wound, 2.5W, 33ohm, 9.083V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite42J35RE
Fixed Resistor, Wire Wound, 2W, 35ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Ohmite42J30RE
Fixed Resistor, Wire Wound, 2W, 30ohm, 100V, 5% +/-Tol, Through Hole Mount
Ohmite42J30R
Fixed Resistor, Wire Wound, 2W, 30ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSMF2JT33R0
Fixed Resistor, Metal Oxide Film, 2W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP4-1879352-9
Fixed Resistor, Metal Film, 2W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 42J33RE provided by its distributors.

Fixed Resistor, Wire Wound, 2W, 33ohm, 100V, 5% +/-Tol, Through Hole Mount
Res Wirewound 33 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL
Wirewound Resistors - Through Hole 2Watt 33Ohm 5% Axial
RESISTOR, WIREWOUND, 33OHM, 2W, 5%; Resi; RESISTOR, WIREWOUND, 33OHM, 2W, 5%; Resistance:33ohm; Resistance Tolerance:± 5%; Power Rating:2W; Resistor Element Material:Wirewound; Filter Terminals:Axial Leaded; No. of Pins:2; Series:40
Wirewound Resistor, 33 Ohm, 2W, 5%; Rango De Producto:Serie 40; Resistencia:33Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 5%; Tensión Nominal:100V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Bobinado |Ohmite 42J33RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV