Ohmite 21J47R

Fixed Resistor, Wire Wound, 1W, 47ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 1.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 21J47R.

IHS

Datasheet2 pages6 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

CAD Models

Download Ohmite 21J47R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.106
$ 6.9
Stock
200
2,821
Authorized Distributors
3
6
Resistance
47 Ω
47 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Wirewound
Ceramic, Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Ohmite21J47RE
Fixed Resistor, Wire Wound, 1W, 47ohm, 75V, 5% +/-Tol, Through Hole Mount
Ohmite25J47RE
Fixed Resistor, Wire Wound, 5W, 47ohm, 330V, 5% +/-Tol, Through Hole Mount
Ohmite20J47RE
Fixed Resistor, Wire Wound, 10W, 47ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 47ohm, 15.3297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 47ohm, 21.679V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 47ohm, 15.3297V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 21J47R provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 47ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Res Wirewound 47 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
1W 47 OHMS VITREOUS 5% | Ohmite 21J47R
Resistor, Wirewound, 47 Ohm, 1W, 5%; Body Material:Ceramic; Filter Terminals:Axial Leaded; Leaded Process Compatible:No; Mounting Type:Through Hole; No. Of Pins:2; Packaging:Bulk; Peak Reflow Compatible (260 C):No; Power Rating:1W Rohs Compliant: No |Ohmite 21J47R

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV