Ohmite 21J1K5E

Fixed Resistor, Wire Wound, 1W, 1500ohm, 75V, 5% +/-Tol, Through Hole Mount
$ 7.259
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 21J1K5E.

Farnell

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-1.11%

CAD Models

Download Ohmite 21J1K5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.259
$ 1.391
Stock
1,928
624
Authorized Distributors
6
4
Resistance
1.5 kΩ
1.5 kΩ
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 1500ohm, 38.7298V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite21J1K5
Fixed Resistor, Wire Wound, 1W, 1500ohm, 75V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Ohmite23J1K5E
Fixed Resistor, Wire Wound, 3W, 1500ohm, 135V, 5% +/-Tol, Through Hole Mount
Ohmite20J1K5E
Fixed Resistor, Wire Wound, 10W, 1500ohm, 720V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 1500ohm, 86.6025V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 10W, 1500ohm, 122.474V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 21J1K5E provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 1500ohm, 75V, 5% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 1.5 KILOHMS, PWR-RTG 1 W, TOL 5%,AXIAL, VITREOUS ENAMEL
Res Wirewound 1.5K Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 1.5KOHM, 1W, 5%; Product Range:20 Series; Resistance:1.5kohm; Power Rating:1W; Resistance Tolerance: 5%; Resistor Case Style:Axial Leaded; Temperature Coefficient: 30ppm/ C; Body M
Wirewound Resistor, 1.5Kohm, 1W, 5%; Rango De Producto:Serie 20; Resistencia:1.5Kohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 5%; Tensión Nominal:75V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 21J1K5E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV