Ohmite 21J100E

Fixed Resistor, Wire Wound, 1W, 100ohm, 75V, 5% +/-Tol, Through Hole Mount
$ 7.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 21J100E.

IHS

Datasheet2 pages5 years ago

Master Electronics

Sager Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
+10.28%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.89
$ 3.69
Stock
4,629
678
Authorized Distributors
6
2
Resistance
100 Ω
100 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Axial
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Ceramic
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 100ohm, 10V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 100ohm, 17.321V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 100ohm, 22.361V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity1623730-1
Fixed Resistor, Wire Wound, 4W, 100ohm, 20V, 5% +/-Tol, 200ppm/Cel, Through Hole Mount, 3228
TE Connectivity1623729-1
Wirewound Res.-Through Hole Bche 17 W 100R 5% |Te Connectivity Amp 1623729-1
TE ConnectivitySQMW5100RJ
Fixed Resistor, Wire Wound, 5W, 100ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 21J100E provided by its distributors.

Fixed Resistor, Wire Wound, 1W, 100ohm, 75V, 5% +/-Tol, Through Hole Mount
RESISTOR;WIREWOUND;RES 100 OHMS;PWR-RTG 1 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 100 Ohm 5% 1W ±30ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 100 OHM, 1W, 5%; Resistance:100ohm; Product Range:20 Series; Power Rating:1W; Resistance Tolerance:± 5%; Resistor Case Style:Axial Leaded; Voltage Rating:75V; Resistor Element Type 64K8026
Wirewound Resistor, 100 Ohm, 1W, 5%; Rango De Producto:Serie 20; Resistencia:100Ohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 5%; Tensión Nominal:75V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 21J100E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV