Ohmite 212-4

Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
$ 110.323
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 212-4.

Sager Electronics

Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 110.323
$ 16.108
Stock
5
5
Authorized Distributors
5
4
Number of Positions
4
4
Number of Decks
1
1
Number of Poles per Deck
-
-
Termination
Solder
-
Contact Style
-
Non-Shorting
Current Rating
-
20 A
Voltage Rating (DC)
-
20 V
Voltage Rating (AC)
-
150 V
Index Angle
30 °
30 °
Index Stops
-
-
Mechanical Life
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.25
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rotary Switch 2 to 4 Position SP4T 150mA (AC) 200mA (DC) 115VAC Panel Mount Solder Lug
Ohmite111-4E
Rotary Switch, 4 Positions, SP4T, Latched, 15A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
C&K ComponentsA12405RNZB
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Solder Lug 20VAC 20VDC 0.4VA Automotive
2TO4 POSITIONS 90DEG ROTARY SWITCH,115V AC/DC,6TO28VDC,0.1(DC)A,1(AC)A, SHAFT
2 TO 4 POSITIONS 90DEG ROTARY SWITCH,115V AC,28V DC,150(AC)MA,200(DC)MA, SHAFT
C&K ComponentsA12405RNZQ
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft Solder Lug 2.5A 125VAC 125VDC Automotive

Descriptions

Descriptions of Ohmite 212-4 provided by its distributors.

Switch Rotary SP4T 4 Flatted Shaft Quick Connect/Solder 20A 150VAC 20VDC
Rotary Switch, 4 Positions, SP4T, Latched, 20A, 20VDC, Solder Terminal, Shaft Type Actuator, Panel Mount
Electromechanical Switch Power Tap Switch 12Pin
Model 212 Tap Switch 20A 150V |Ohmite 212-4
Resistor Hardware Adjust Lug for 210 Silver Knob
ADJUSTABLE LUG FOR DIVIDOHM | Ohmite 2124

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2124