Ohmite 20J1R5E

Fixed Resistor, Wire Wound, 10W, 1.5ohm, 720V, 5% +/-Tol, Through Hole Mount
$ 1.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 20J1R5E.

Farnell

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Newark

DigiKey

Inventory History

3 month trend:
-1.60%

CAD Models

Download Ohmite 20J1R5E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.667
$ 2.36
Stock
3,355
534
Authorized Distributors
6
2
Resistance
1.5 Ω
1.5 Ω
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Tolerance
5 %
5 %
Power Rating
10 W
10 W
Composition
Ceramic, Wirewound
Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-03-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Ohmite20J1R5
Fixed Resistor, Wire Wound, 10W, 1.5ohm, 720V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite40J1R5
Res Wirewound 1.5 Ohm 5% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
Ohmite23J1R5E
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 135V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 3W, 1.5ohm, 2.1213V, 5% +/-Tol, 50ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM14JT1R50
Fixed Resistor, Carbon Film, 0.25W, 1.5ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Stackpole ElectronicsCFM12JT1R50
Fixed Resistor, Carbon Film, 0.5W, 1.5ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 20J1R5E provided by its distributors.

Fixed Resistor, Wire Wound, 10W, 1.5ohm, 720V, 5% +/-Tol, Through Hole Mount
Axial FIXED RESISTOR 20 0.394Diax1.858L 10.00mmx47.20mm 10W 1.5Ohm ±50ppm/C
RESISTOR;WIREWOUND;RES 1.5 OHMS;PWR-RTG 10 W;TOL 5%;AXIAL;VITREOUS ENAMEL
Res Wirewound 1.5 Ohm 5% 10W ±50ppm/°C Vitreous Enamel AXL
WIREWOUND RESISTOR, 1.5 OHM, 10W, 5%; Resistance:1.5ohm; Product Range:20 Series; Power Rating:10W; Resistance Tolerance:± 5%; Resistor Case / Package:Axial Leaded; Voltage Rating:720V; Resistor Techn 64K7965
Wirewound Resistor, 1.5 Ohm, 10W, 5%; Rango De Producto:Serie 20; Resistencia:1.5Ohm; Potencia Nominal:10W; Tolerancia De Resistencia:± 5%; Tensión Nominal:720V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite 20J1R5E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV