Ohmite 14FPR100E

Fixed Resistor, Wire Wound, 4.5W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
$ 7.09
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 14FPR100E.

Newark

Datasheet2 pages7 years ago
Datasheet1 page20 years ago

Master Electronics

Farnell

Mouser

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Ohmite 14FPR100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-08-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2021-02-12
LTD Date2021-02-12

Related Parts

Ohmite15FR100E
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 100mOhm 50ppm/C
Ohmite15FR100
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite13FR100E
10 Series 0.1 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 14FPR100E provided by its distributors.

Fixed Resistor, Wire Wound, 4.5W, 0.1ohm, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Res Wirewound 0.1 Ohm 1% 4.5W ±50ppm/°C Conformal AXL
RES 0.1 OHM 4.5W 1% AXIAL | Ohmite 14FPR100E
CURRENT SENSE RESISTOR, 0.1 OHM, 4.5W, 1%
Current Sense Resistors 4.5WATT 5 OHMS 1% 4 Terminal
CURRENT SENSE RESISTOR, 0.1 OHM, 4.5W, 1%; Resistance:100mohm; Product Range:10 Series; Power Rating:4.5W; Resistor Technology:Wirewound; Resistor Case / Package:Axial Leaded; Resistance Tolerance:± 1%; Product Length:26.9mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV