Ohmite 15FR100E

Axial Fixed Resistor 10 0.331DIAX0.937L 8.40MMX23.80MM 5W 100MOHM 50PPM/C
$ 2.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 15FR100E.

Newark

Datasheet2 pages8 years ago
Datasheet1 page19 years ago
Datasheet2 pages12 years ago
Datasheet1 page18 years ago

HQonline

ODG (Origin Data Global)

Electro Sonic

Inventory History

3 month trend:
-69.65%

CAD Models

Download Ohmite 15FR100E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Fixed Resistor, Metal Strip, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Ohmite15FR100
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 1000V, 1% +/-Tol, Through Hole Mount
Ohmite13FR100E
10 Series 0.1 Ohm ±1% 3 W Axial Wire Element Current Sense 2 Terminal Resistor
Ohmite12FR100E
RESISTOR, WIREWOUND, RES 0.1 OHMS, PWR-RTG 2 W, TOL 1%,AXIAL, SILICONE, CURR-SENSE
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 0.7071V, 1% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite 15FR100E provided by its distributors.

Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 100mOhm 50ppm/C
Fixed Resistor, Wire Wound, 5W, 0.1ohm, 1% +/-Tol, Through Hole Mount
RESISTOR, WIREWOUND, RES 0.1 OHMS, 5 W, TOL 1%, AXIAL, SILICONE, CURR-SENSE
RES 0.1 OHM 1% 5W AXIAL / 100 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element
10 Series 100 mOhm ±1% 5 W Axial Wire Element Current Sense 2 Terminal Resistor
RESISTOR, 0R1, 1%, 5W; Resistance: 0.1ohm; Product Range: 10 Series; Power Rating: 5W; Resistor Element Material: Wirewound; Resistor Case Style: Axial Leaded; Resis; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15FR100E.