NXP Semiconductors XPC8260CZUIFBC

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors XPC8260CZUIFBC.

IHS

Datasheet196 pages21 years ago

DigiKey

Freescale Semiconductor

SHENGYU ELECTRONICS

iiiC

Alternate Parts

Price @ 1000
$ 60.34
$ 60.34
Stock
135,555
136,209
136,209
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
480
480
480
Core Architecture
-
-
-
Data Bus Width
32 b
32 b
32 b
Max Frequency
66.66 MHz
66.66 MHz
66.66 MHz
Interface
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2002-03-06
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-09-30
LTD Date2017-03-31

Descriptions

Descriptions of NXP Semiconductors XPC8260CZUIFBC provided by its distributors.

MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.29um 200MHz 3.3V 480-Pin TBGA Tray
PowerPC G2 Microprocessor IC MPC82xx 1 Core, 32-Bit 200MHz 408-TBGA (37.5x37.5)
RISC Microprocessor, 32-Bit, 200MHz, CMOS, PBGA480
Microprocessor IC; Series:MPC8260; No. of Bits:32; Frequency Typ:133MHz; Cache Memory On Chip L1/L2:32KB; Interface:I2C,MII,SPI,TDM,UTOPIA; No. of I/O Pins:120; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V ;RoHS Compliant: No

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP