NXP Semiconductors XC68C812A4PVE5

CPU12 HC12 Microcontroller IC 16-Bit 5MHz 4KB (4K x 8) EEPROM 112-LQFP (20x20)
$ 34.045
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors XC68C812A4PVE5.

IHS

Datasheet242 pages20 years ago

Future Electronics

Freescale Semiconductor

Inventory History

3 month trend:
-95.69%

Alternate Parts

Price @ 1000
$ 34.045
$ 13.781
Stock
237,086
103,004
Authorized Distributors
4
2
Case/Package
LQFP
LQFP
Number of Pins
112
-
Core Architecture
-
-
Data Bus Width
16 b
-
Max Frequency
5 MHz
5 MHz
Number of I/Os
93
93
Interface
SCI, SPI
-
Memory Type
EEPROM
EEPROM
Memory Size
4 kB
-
Min Supply Voltage
3 V
4.5 V
Max Supply Voltage
3.6 V
5.5 V
Peripherals
POR, PWM, WDT
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1996-04-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC812A4CPVE8
16 Bit Microcontroller, Low Power High Speed, HC08 Family HC08AP Series Microcontrollers, HC12
NXP SemiconductorsMC9S12H256VPVE
HCS12 HCS12 Microcontroller IC 16-Bit 16MHz 256KB (256K x 8) FLASH 112-LQFP (20x20)
NXP SemiconductorsMC912DG128ACPVE
MCU-Application Specific 16 bit, 68HC12, 8 MHz, 8 KB RAM/128 KB Program, 4.5V-5.5Vin, LQFP-112

Descriptions

Descriptions of NXP Semiconductors XC68C812A4PVE5 provided by its distributors.

CPU12 HC12 Microcontroller IC 16-Bit 5MHz 4KB (4K x 8) EEPROM 112-LQFP (20x20)
MCU 16-bit HC12 HC12 CISC 4KB EPROM 5V 112-Pin LQFP Tray
Microcontroller, 16-Bit, EEPROM, 5MHz, HCMOS, PQFP112
16-bit MCU, HC12, 5 MHz, 4 KB, 1 KB, 112 Pins, LQFP
16BIT MCU, LOW VOLT3.0-3.6, EPP, LQFP112
Ic, microcontroller,16-Bit, cmos, qfp,112Pin, plastic Rohs Compliant: Yes |NXP Semiconductors XC68C812A4PVE5
IC MCU 16BIT 4KB EEPROM 112LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP