NXP Semiconductors TWR-S08LL64-KIT

Development Board, MC9S08LL64 Segment LCD Controller, 3-Axis Accelerometer, 2x28 segment LCD
$ 124.004

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-S08LL64-KIT.

element14 APAC

Datasheet3 pages15 years ago
Datasheet8 pages16 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Hardware Platform for Evaluating the Atmel ATxmega128B1 Microcontroller
NXP SemiconductorsTWR-S08MM128
MC9S08MM128 Microcontroller Tower System Module 0.032768MHz/16MHz CPU
NXP SemiconductorsTWR-S08JE128
Twr-S08Je128, Standalone Mcu Board For Nxp Tower |NXP Semiconductors TWR-S08JE128
NXP SemiconductorsTWR-S08UNIV
Tower System, 8-bit MCU Module, S08, RS08, Universal Module with 6 Swappable Daughter Cards
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube

Descriptions

Descriptions of NXP Semiconductors TWR-S08LL64-KIT provided by its distributors.

Development Board, MC9S08LL64 Segment LCD Controller, 3-Axis Accelerometer, 2x28 segment LCD
KIT, TOWER SYS W/S08LL64 BOARD, LCD; Type:Development Kit; Kit Contents:Board, cable, CD; Supported Families:MC9S08; Tool / Board Applications:Microcontroller; SVHC:No SVHC (18-Jun-2010)
Tower System Kit w/ 8-bit S08 MCU board and LCD, prototype and elevators boards; Development Tool Type:Hardware / Software - Dev Kit (Dev Tool); Kit Contents:Includes TWR-S08LL64, TWR-PROTO and TWR-ELEV ; Supported Families:S08LL64 ;RoHS Compliant: Yes
TOWER SYSTEM KIT, S08LL64, WITH ELEV/PROTO MODULE; Silicon Manufacturer:NXP; Core Architecture:HCS08; Core Sub-Architecture:HCS08; Silicon Core Number:MC9S08; Silicon Family Name:S08LL; No. of Bits:8bit; Kit Contents:Board, Cable, CD;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWR-S08LL64-KIT.