NXP Semiconductors TWR-MEM

NXP TWR-MEM Tower System Memory Module, Modular Development Platform, Rapid prototyping, SD Card
$ 108.75

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-MEM.

Newark

Datasheet11 pages16 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Related Parts

MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 28-Pin SPDIP Tube
MCU 8-bit PIC18 PIC RISC 32KB Flash 5V 28-Pin SPDIP Tube
MCU 32-bit AT32 AVR RISC 256KB Flash 1.8V 48-Pin TLLGA T/R
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
Texas InstrumentsADS1118EVM
ADC, Delta-Sigma, 16-Bit, 1 Func, 4 Channel, Serial Access, Hybrid, PQFP64
Texas InstrumentsLDC1051EVM
LDC1051 Inductance-to-digital converter with SPI Interface Evaluation Module

Descriptions

Descriptions of NXP Semiconductors TWR-MEM provided by its distributors.

NXP TWR-MEM Tower System Memory Module, Modular Development Platform, Rapid prototyping, SD Card
Tower System - Memory Controller Board; Development Tool Type:Hardware - Daughter Card; Kit Contents:Board; Supported Families:Tower Development System; Tool / Board Applications:Memory - EEPROM, EPROM, FLASH, RAM ;RoHS Compliant: Yes
MODULE, TOWER SYSTEM, MEMORY; Silicon Manufacturer:Freescale; Core Architecture:Coldfire; Core Sub-Architecture:Coldfire v1, Coldfire v2, Coldfire v3; Silicon Core Number:MCF51, MCF52, MCF53; Silicon Family Name:Flexis - MCF51AC, MCF521x, MCF5301x; Kit Contents:Memory Board, Getting Started DVD, Quick Start Guide; Features:Serial Flash, SD Card, Compact Flash; SVHC:No SVHC (19-Dec-2011); Kit Features:Designed to be Combined and Used w/ other Microcontroller and Peripheral Modules in Tower System; MCU Supported Families:Tower Development System; Tool / Board Applications:Microcontroller; Type:Memory Module

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWR-MEM.