NXP Semiconductors TWR-LCD

Daughter Board, Graphical LCD Tower System Module, 3.2" QVGA TFT, Touch Sensitive Overlay"
$ 180.45

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-LCD.

Newark

Datasheet8 pages16 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

MicrochipMA330035
Daughter Board, dsPIC33EP512GM710 Plug in Module, Plugs into Explorer 16 & PICtail Plus Boards
MicrochipAC164138-1
Daughter Board, PICtail/PICtail Plus, MRF89XAM8A Radio Transceiver Module
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
MicrochipDM160226
Development Kit, MGC3030 3D Tracking & Gesture Controller, 96x60 Area
Texas InstrumentsTMP007EVM
TMP007 Evaluation Module for Infrared Thermopile Sensor with Integrated Math Engine
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS

Descriptions

Descriptions of NXP Semiconductors TWR-LCD provided by its distributors.

Daughter Board, Graphical LCD Tower System Module, 3.2" QVGA TFT, Touch Sensitive Overlay"
Tower System - LCD Controller Board; Development Tool Type:Hardware - Daughter Card; Kit Contents:Board; Supported Families:Tower Development System; Tool / Board Applications:Display-LCD; Supported Devices:LCD ;RoHS Compliant: Yes
MODULE, TOWER SYSTEM, GRAPHICAL LCD; Silicon Manufacturer:Freescale; Core Architecture:Coldfire; Core Sub-Architecture:Coldfire v1; Silicon Core Number:MCF51; Silicon Family Name:Flexis - MCF51AC, MCF521x, MCF5301x; Kit Contents:USB Cable, An Interactive DVD with Demo Projects; Features:3.2" QVGA TFT LCD Display with Touch Sensitive Overlay, microSD card for Memory Expansion; SVHC:No SVHC (18-Jun-2012); Kit Features:3.2" QVGA TFT LCD Display with Touch Sensitive Overlay, MCF51JM MCU, MicroSD Card, Piezo Buzzer; MCU Supported Families:Tower Development System; Tool / Board Applications:LCD Display; Type:Graphical LCD Module

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWR-LCD.