NXP Semiconductors TWR-K60N512-KIT

Kinetis K60 Tower System Module

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-K60N512-KIT.

Farnell

Datasheet8 pages15 years ago

Future Electronics

Arrow Electronics

_legacy Avnet

Related Parts

NXP SemiconductorsTWR-K24F120M
MK24FN256VDC12 Microcontroller Tower System Module 120MHz CPU 256KB/2MB Flash/Serial Flash
NXP SemiconductorsTWR-K64F120M
K64 Tower System Kinetis ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
Texas InstrumentsMDL-LM3S818CNCD
STELLARIS LM3S818 CONTROL CARD MODULE FOR 3-PHASE BRUSHLESS DC MOTORS
NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads

Descriptions

Descriptions of NXP Semiconductors TWR-K60N512-KIT provided by its distributors.

Kinetis K60 Tower System Module
KIT, TOWER SYSTEM, KINETIS, K60; Type:Evaluation Kit; Supported Families:K60; Tool / Board Applications:MCU Evaluation / Development; SVHC:No SVHC (15-Dec-2010)
K60 32bit MCU Full TOWER Kit; Silicon Manufacturer:Freescale; Features:Capacitive Touch Pads, LCD 28 Segments, Tower Connectivity for Access to USB; Kit Contents:4x Brds, cable, Docs; Silicon Family Name:K60 ;RoHS Compliant: Yes
KIT, TOWER SYSTEM, KINETIS, K60; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex-M4; Silicon Core Number:MK; Silicon Family Name:Kinetis - K60; Kit Contents:2x Elevator Modules, Serial Peripheral Module, Quick Start Guide Document; Features:Capacitive Touch Pads, LCD 28 Segments, Tower Connectivity for Access to USB; SVHC:No SVHC (19-Dec-2011); MCU Supported Families:K60; Tool / Board Applications:MCU Evaluation / Development; Type:Evaluation Kit

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWRK60N512KIT