What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors TWR-K60F120M

K60 Tower System Kinetis ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
$ 165.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TWR-K60F120M.

Newark

Datasheet5 pages11 years ago
Datasheet8 pages14 years ago

element14 APAC

Farnell

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Related Parts

NXP SemiconductorsTWR-K60D100M
Development Kit, MK60DN512VMD10 MCU, 3-Axis Accelerometer, TowerPI Socket, Capacitive Touch Pads
NXP SemiconductorsTWR-K60N512
Tower System, Kinetis MCU Module, K10, K20 and K60, 100MHz, Not Recommended for Future Designs
NXP SemiconductorsTWR-K64F120M
K64 Tower System Kinetis ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
Texas InstrumentsMDL-LM3S818CNCD
STELLARIS LM3S818 CONTROL CARD MODULE FOR 3-PHASE BRUSHLESS DC MOTORS

Descriptions

Descriptions of NXP Semiconductors TWR-K60F120M provided by its distributors.

K60 Tower System Kinetis ARM Cortex-M4 32-Bit Microcontroller Evaluation Board
Tower System, Kinetis MCU Module, K10, K20 and K60, 120/150MHz
KINETIS K60, OSBDM, TWR SYS MODULE; SVHC:No SVHC (18-Jun-2012)
NXP TWR-K60F120M Tower System Module, Kinetis K60, OSBDM, Micron MT29F2G16ABAEAWP 2GB NAND Flash
Eval Board, Kinetis K60 120 MHz Tower System Module
Development Boards & Kits ROHS
KINETIS K60, OSBDM, ACCELEROMETER, TWR SYSTEM MOD; Silicon Manufacturer:Freescale; Core Architecture:ARM; Core Sub-Architecture:Cortex - M4; Silicon Core Number:MK; Silicon Family Name:Kinetis - K60 ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TWRK60F120M