NXP Semiconductors TJA1040T/CM

CAN 1MBd Standby 5V Automotive 8-Pin SO
$ 0.568
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TJA1040T/CM.

IHS

Datasheet22 pages25 years ago

Alternate Parts

Price @ 1000
$ 0.568
$ 1.281
Stock
472,369
1,836,667
Authorized Distributors
1
6
Interface
-
CAN
Max Supply Voltage
-
5.25 V
Min Supply Voltage
-
4.75 V
Max Operating Temperature
-
150 °C
Min Operating Temperature
-
-40 °C
Mount
-
Surface Mount
Case/Package
SOP
SOP
Max Supply Current
-
70 µA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-10-23
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors TJA1040T/CM provided by its distributors.

CAN 1MBd Standby 5V Automotive 8-Pin SO
ISO 11898 1 4.75V 5.25V 1MBd SO , 1.75mm
DATACOM INTERFACE CIRCUIT PDSO8
CAN Transceiver, PDSO8
new, original packaged
IC TRANSCEIVER HALF 1/1 8SO
IC TRSV HS-CAN TJA1040 SO8
TJA1040T/CM NXP SOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TJA1040T/CM.
  • TJA1040TCM