NXP Semiconductors TFA9810T/N1,118

Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin SO T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TFA9810T/N1,118.

IHS

Datasheet29 pages18 years ago

iiiC

Alternate Parts

Price @ 1000
$ 1.16
Stock
87,646
98,343
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
32
32
Number of Channels
2
2
Output Power
15 W
15 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
20 V
20 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2007-01-02
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of NXP Semiconductors TFA9810T/N1,118 provided by its distributors.

Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin SO T/R
Audio Amplifier, 15W, 2 Channel(s), 1 Func, PDSO32
IC AMP AUDIO 15W STER D 32SO
IC AMP CLASS D STEREO 15W 32SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP