NXP Semiconductors TDF8599BTH/N1CS

IC Amp D Mono/stereo 150W 36HSOP
$ 14.784
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDF8599BTH/N1CS.

IHS

Datasheet54 pages17 years ago

NXP Semiconductors

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 14.784
$ 13.922
Stock
349,749
390,278
Authorized Distributors
4
3
Case/Package
-
-
Number of Pins
-
-
Number of Channels
2
2
Output Power
150 W
150 W
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
8 V
8 V
Max Supply Voltage
24 V
24 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2009-07-30
Lifecycle StatusEOL (Last Updated: 4 weeks ago)
LTB Date2026-12-31
LTD Date2027-06-30

Descriptions

Descriptions of NXP Semiconductors TDF8599BTH/N1CS provided by its distributors.

IC AMP D MONO/STEREO 150W 36HSOP
High Performance Audio Amplifier
150W, 2 Channel(s), 1 Func, BCDMOS, PDSO36
I2C-BUS CONTROLLED DUAL CHANNEL
R-PDSO-G36 TDF8599 Tube Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection audio amplifier 8V 15.9mm 150W x 1 @ 2Ohm; 70W x 2 @ 4Ohm 150W
I2C-Bus Controlled Dual Channel 43 W/2 Ohm, Single Channel 85 W/1 Ohm Class-D Power Amplifier With Load Diagnostics/ Tube Rohs Compliant: Yes |NXP Semiconductors TDF8599BTH/N1CS

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDF8599BTHN1CS