NXP Semiconductors TDF8546J/N2ZU

Audio Amp Speaker 4-CH Stereo 44W Class-AB Automotive 27-Pin DBS-P Bulk
$ 20.4
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDF8546J/N2ZU.

IHS

Datasheet21 pages12 years ago

Inventory History

3 month trend:
-14.29%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date2013-09-27
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsLM49250RL/NOPB
2.4-W, mono, analog input Class-AB audio amplifier with 45-mW stereo & mono earpiece driver 36-DSBGA -40 to 85
Texas InstrumentsLM48901RL/NOPB
Audio Amp Speaker 3-CH Stereo/4-CH Stereo 3.2W Class-D 36-Pin Micro SMD T/R
Texas InstrumentsLMV1089RL/NOPB
IC AMP AUDIO MONO AB MIC 36USMD / Audio Amp Microphone 1-CH Mono Class-AB 36-Pin DSBGA T/R
Analog DevicesMAX98400AETX+T
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44W Class-D 36-Pin TQFN EP T/R
Analog DevicesSSM2804CBZ-RL
Audio Amp Headphone/Speaker 2-CH Stereo 0.04W Class-D 30-Pin WLCSP T/R
Analog DevicesSSM2804CBZ-R7
Audio Amp Headphone/Speaker 2-CH Stereo 0.04W Class-D 30-Pin WLCSP T/R

Descriptions

Descriptions of NXP Semiconductors TDF8546J/N2ZU provided by its distributors.

Audio Amp Speaker 4-CH Stereo 44W Class-AB Automotive 27-Pin DBS-P Bulk
Audio Amp Speaker 4-CH Stereo 25W Class-AB 36-Pin HSOP T/R
AUDIO POWER AMP, AB, -40 TO 150DEG C
I2C-Bus Controlled 4 X 45 W Best Efficiency Amplifier/ Tube Rohs Compliant: Yes |NXP Semiconductors TDF8546J/N2ZU
IC AMP CLASS AB QUAD 25W DBS27P
AUDIO POWER AMP, AB, -40 TO 150DEG C; Output Power: 45W; Amplifier Class: AB; No. of Channels: 4 Channel; Supply Voltage Range: 6V to 18V; Amplifier Case Style: DBS; No. of Pins: 27Pins; Load Impedance: 4ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDF8546JN2ZU