Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LM49250RL/NOPB

2.4-W, mono, analog input Class-AB audio amplifier with 45-mW stereo & mono earpiece driver 36-DSBGA -40 to 85
$ 1.271
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM49250RL/NOPB.

Texas Instruments

Datasheet36 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet36 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet38 pages14 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments LM49250RL/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsLM49251TL/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R
Texas InstrumentsLM49251TLX/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 0.02W Class-D/Class-G 30-Pin DSBGA T/R
Texas InstrumentsLM4938MH/NOPB
Audio Amp Headphone/Speaker 2-CH Stereo 2.2W Class-AB 28-Pin TSSOP EP Rail
Analog DevicesMAX9792AETI+
Audio Amp Headphone/Speaker 2-CH Stereo 3.7W Class-D 28-Pin TQFN EP
Analog DevicesMAX9895AETL+
Audio Amp Headphone 2-CH Stereo 0.038W 40-Pin TQFN EP
Analog DevicesMAX98400AETX+
Audio Amp Speaker 1-CH Mono/2-CH Stereo 44WClass-D 36-Pin TQFN EP Tube

Descriptions

Descriptions of Texas Instruments LM49250RL/NOPB provided by its distributors.

2.4-W, mono, analog input Class-AB audio amplifier with 45-mW stereo & mono earpiece driver 36-DSBGA -40 to 85
IC AMP CLSS D STER 2.43W 36DSBGA Amplifier IC 2-Channel (Stereo) with Mono and Stereo Headphones Class D 36-DSBGA (3.5x3.24)
Enhanced Emissions Suppression Stereo Class D Audio Sub-System with Ground Referenced Headphone Amplifier and Mono Earpiece
0.01% 2-Channel (Stereo) with Mono and Stereo Headphones 2.7V 2.43*2 @ 4Ω,0.17*1 @ 32Ω 5.5V D kind BGA SMD mount,glue mount 3.05mm*3.05mm*360μm
EAR99 LM49250 Tape & Reel (TR) 3D Depop Differential Inputs I2C Mute Short-Circuit and Thermal Protection Shutdown Volume Control audio amplifier 3.6V 400mum 2.43W x 2 @ 4Ohm; 170mW x 1 @ 32Ohm 5.6mA
Audio Subsystem IC; No. of Channels:3; Load Impedance Min:3.4kohm; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Package/Case:36-SMD; No. of Pins:36; Operating Temperature Range:-40°C to +85°C; Features: ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM49250RLNOPB