STMicroelectronics TDA7419

TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics TDA7419.

HQonline

Datasheet40 pages13 years ago

Factory Futures

Future Electronics

TME

iiiC

CAD Models

Download STMicroelectronics TDA7419 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2005-03-08
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-03-26
LTD Date2024-09-26

Related Parts

STMicroelectronicsTDA7418TR
TDA7418 Series 20 kHz 10 V High Performance 3 Band Car Audio Processor - SOIC-20
STMicroelectronicsTDA7419TR
TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28
NXP SemiconductorsTDA8932BT/N2,118
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO T/R
NXP SemiconductorsTDA8932BT/N2,112
Audio Amp Speaker 1-CH Mono/2-CH Stereo 55W Class-D 32-Pin SO Bulk
NXP SemiconductorsTFA9815T/N1,118
Audio Amp Speaker 2-CH Stereo 18W Class-D 32-Pin SO T/R

Descriptions

Descriptions of STMicroelectronics TDA7419 provided by its distributors.

TDA7419 Series 20 kHz 10 V Surface Mount 3 Band Car Audio Processor - SOIC-28
Audio Processor Bass/Middle/Treble 4-IN 4-OUT Automotive 28-Pin SO
Tone Control Circuit, 2 Channel(s), BICMOS, PDSO28
IC AUDIO SIGNAL PROCESSOR 28SO
AUDIO PROCESSOR, 4 CH, SOIC-28; Audio Control Type: Audio Processor; Supply Voltage Range: 8V to 10V; Control Interface: I2C; Audio IC Case Style: SOIC; No. of Pins: 28Pins; Operating Tem; Available until stocks are exhausted

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA7419.