NXP Semiconductors TDA8922BJ

50 W 2 Channel Audio Amplifier PZFM23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8922BJ.

IHS

Datasheet0 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.62
Stock
26,740
68,230
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
23
23
-3db Bandwidth
-
-
Bandwidth
22 kHz
22 kHz
Gain
30 dB
30 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
12.5 V
12.5 V
Max Supply Voltage
30 V
30 V
Number of Channels
2
2
Max Power Dissipation
-
-
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors TDA8922BJ provided by its distributors.

50 W 2 CHANNEL AUDIO AMPLIFIER PZFM23
2X50W CLASS D POWER AMPLIFIER <AZ
Audio/Video Amplifier
TDA8922BJ PHI ZIP-23P

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP