NXP Semiconductors TDA8541T

Audio Amplifier, 1 Func, Bipolar, PDSO8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA8541T.

IHS

Datasheet18 pages28 years ago
Datasheet20 pages28 years ago

CAD Models

Download NXP Semiconductors TDA8541T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.09
Stock
143,431
129,665
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
20 kHz
-
Gain
20 dB
30 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
2.2 V
2.2 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1
Max Power Dissipation
-
800 mW
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-12-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors TDA8541T provided by its distributors.

Audio Amplifier, 1 Func, Bipolar, PDSO8
1.2 W 1 CHANNEL AUDIO AMPLIFIER PDSO8
1 W BTL audio amplifier
TDA8541T NXP SOP8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP