NXP Semiconductors TDA1308T

CLASS-AB STEREO HEADPHONE DRIVER Audio Amplifier, 0.04W, 2 Channel(s), 1 Func, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors TDA1308T.

IHS

Datasheet17 pages15 years ago
Datasheet16 pages23 years ago

CAD Models

Download NXP Semiconductors TDA1308T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.296
Stock
219,677
95,413
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
8
8
-3db Bandwidth
-
-
Bandwidth
20 kHz
20 kHz
Gain
-
70 dB
Slew Rate
-
-
Impedance
-
-
Min Supply Voltage
1.5 V
1.5 V
Max Supply Voltage
3.5 V
3.5 V
Number of Channels
2
2
Max Power Dissipation
25 mW
25 mW
Signal to Noise Ratio (SNR)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-10-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-06-30
LTD Date2020-06-30

Descriptions

Descriptions of NXP Semiconductors TDA1308T provided by its distributors.

CLASS-AB STEREO HEADPHONE DRIVER Audio Amplifier, 0.04W, 2 Channel(s), 1 Func, CMOS, PDSO8
0.04 W 2 CHANNEL AUDIO AMPLIFIER PDSO8

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDA1308T.