NXP Semiconductors SPC5777CCK3MME3

Microcontroller Application Specific, MPC5xxx, MPC57xx Series, 32bit, 8MB, 264MHz, MAPBGA-416
$ 52.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SPC5777CCK3MME3.

IHS

Datasheet89 pages5 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors SPC5777CCK3MME3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.84
$ 50.832
Stock
158,384
114,273
Authorized Distributors
5
3
Case/Package
BGA
BGA
Number of Pins
-
-
Core Architecture
-
-
Data Bus Width
-
-
Max Frequency
40 MHz
40 MHz
Number of I/Os
5
-
Interface
-
Ethernet
Memory Type
FLASH
FLASH
Memory Size
-
-
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
1.32 V
1.32 V
Peripherals
POR
PWM

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors SPC5777CCK3MME3 provided by its distributors.

Microcontroller Application Specific, MPC5xxx, MPC57xx Series, 32bit, 8MB, 264MHz, MAPBGA-416
MCU 32-bit e200z7 RISC 8MB Flash 3.3V/5V 416-Pin MAP-BGA Tray Automotive AEC-Q100
NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 416 MAP
RISC Microcontroller, 32-Bit, FLASH, E200Z7 CPU, 264MHz, CMOS, PBGA416
ROHS3Compliant BALL BOTTOM CMOS Microcontroller -40C~125C TA 40MHz 2.02mm 512K x 8
Mcu, Aec-Q100, 32Bit, 264Mhz, Mapbga-416; Product Range:Mpc5Xxx Family Mpc57Xx Series Microcontrollers; Architecture:Power Architecture; Mcu Core Size:32Bit; Program Memory Size:8Mb; Ram Memory Size:512Kb; Cpu Speed:264Mhz; No. Of Rohs Compliant: Yes |NXP Semiconductors SPC5777CCK3MME3

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP