NXP Semiconductors SL2S5002FTB,115

Smart Label Icode Slix-l IC, 3 Pins, Xson, Iso/iec 15693-2/3, Iso/iec 18000-3
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SL2S5002FTB,115.

IHS

Datasheet35 pages14 years ago

Arrow Electronics

Inventory History

3 month trend:
-1.07%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.32.00
Introduction Date2011-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsSL2S2002FTB,115
NFC/RFID ICs; SL2S2002FTB,115; NXP SEMICONDUCTORS; 13.56 MHz; Tape & Reel (TR); 3
NXP SemiconductorsSL2S2102FTB,115
NFC/RFID Tag and Transponder Chip 13553kHz to 13567kHz 1Kbit 3-Pin XSON T/R

Descriptions

Descriptions of NXP Semiconductors SL2S5002FTB,115 provided by its distributors.

Smart Label ICODE SLIX-L IC, 3 Pins, XSON, ISO/IEC 15693-2/3, ISO/IEC 18000-3
Icode Slix-L/ Reel Rohs Compliant: Yes |NXP Semiconductors SL2S5002FTB,115
IC RFID TRANSP 13.56MHZ 3XSON / RFID Transponder IC 13.56MHz ISO 15693, ISO 18000-3 1.5V ~ 1.7V 3-XDFN
1.5V 13.553MHz 1.7V 13.567MHz SON 1mm*1.45mm*460¦Ìm
Tape & Reel (TR) I-Code Surface Mount ISO 15693ISO 18000-3 RFID Transponder IC 1.5V~1.7V 13.56MHz -40C~85C
ICODE SLIX-L RF Interface 3-Pin XSON T/R
Avnet Japan
Telecom Circuit, 1-Func, CMOS, PDSO3
SL2S5002; SL2S5102 - ICODE SLIX-L
RFID, READ/WRITE, 13.567MHZ, XSON-3; Frequency Min: 13.553MHz; Frequency Max: 13.567MHz; RFID IC Type: Read, Write; Programmable Memory: 512bit; Output Power: 125mW; RF IC Case Style: XSON; No. of Pins: 3Pins; Supply Voltage Mi

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL2S5002FTB115