What’s new: Find the right parts faster with our redesigned experience

Learn more

NXP Semiconductors SL2S2002FTB,115

NFC/RFID ICs; SL2S2002FTB, 115; NXP SEMICONDUCTORS; 13.56 MHz; Tape & Reel (TR); 3
$ 0.283
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SL2S2002FTB,115.

IHS

Datasheet32 pages14 years ago

NXP Semiconductors SCT

Arrow Electronics

Inventory History

3 month trend:
-1.23%

CAD Models

Download NXP Semiconductors SL2S2002FTB,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Thailand
Harmonized Tariff Schedule (HTS) Code8542.32.00
Introduction Date2011-01-10
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsSL2S2102FTB,115
NFC/RFID Tag and Transponder Chip 13553kHz to 13567kHz 1Kbit 3-Pin XSON T/R
NXP SemiconductorsSL2S5002FTB,115
Smart Label ICODE SLIX-L IC, 3 Pins, XSON, ISO/IEC 15693-2/3, ISO/IEC 18000-3

Descriptions

Descriptions of NXP Semiconductors SL2S2002FTB,115 provided by its distributors.

NFC/RFID ICs; SL2S2002FTB,115; NXP SEMICONDUCTORS; 13.56 MHz; Tape & Reel (TR); 3
Intelligent Label ICODE SLIX IC, 3 Pins, XSON, ISO/IEC 15693-2/3, ISO/IEC 18000-3
Icode Slix/ Reel Rohs Compliant: Yes |NXP Semiconductors SL2S2002FTB,115
NFC/RFID Tag and Transponder Chip 13560kHz 1Kbit 3-Pin XSON T/R
SL2S002FTB Series ICODE SLIX IC Operating Frequency 13.56 MHz - XSON-3
NXP SL2S2002FTB,115 ICODE SLIX SMART LABEL, SOT1122
Telecom Circuit, 1-Func, CMOS, PDSO3
1.5V 1.7V SON 1mm*1.45mm*460¦Ìm
SL2S2002; SL2S2102 - ICODE SLIX
ICODE SLIX SMART LABEL, SOT1122; Frequency Min: 13.553MHz; Frequency Max: 13.567MHz; RFID IC Type: Read, Write; Programmable Memory: 2KB; Output Power: 125mW; RF IC Case Style: SON; No. of Pins: 3Pins; Supply Voltage Min: -; Sup

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL2S2002FTB 115
  • SL2S2002FTB115