NXP Semiconductors SC80C31BCGN40

Microcontroller, 8-Bit, ROM LESS, 16MHz, CMOS, PDIP40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC80C31BCGN40.

IHS

Datasheet18 pages17 years ago
Datasheet18 pages0 years ago
Datasheet2 pages25 years ago

Alternate Parts

Price @ 1000
$ 5.149
$ 5.149
Stock
69,281
36,680
36,680
Authorized Distributors
0
1
1
Case/Package
DIP
DIP
DIP
Number of Pins
-
40
40
Core Architecture
8051
8051
8051
Data Bus Width
-
8 b
8 b
Max Frequency
8 MHz
16 MHz
16 MHz
Number of I/Os
1
1
1
Interface
-
-
-
Memory Type
-
ROM
ROM
Memory Size
-
4 kB
4 kB
Min Supply Voltage
4 V
4.5 V
4.5 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Peripherals
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date1989-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2000-06-30
LTD Date2000-12-31

Descriptions

Descriptions of NXP Semiconductors SC80C31BCGN40 provided by its distributors.

Microcontroller, 8-Bit, ROM LESS, 16MHz, CMOS, PDIP40
8-BIT 8 MHz MICROCONTROLLER PDIP40

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC80C31BC-GN40
  • SC80C31BCGN-40