NXP Semiconductors SC68376BACAB25

M683xx Series 7.5 KB SRAM 25 MHz Surface Mount 32-Bit Microcontroller - QFP-160
$ 60.78
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC68376BACAB25.

IHS

Datasheet440 pages27 years ago

SHENGYU ELECTRONICS

Future Electronics

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-03-12
Lifecycle StatusEOL (Last Updated: 3 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC68331CEH25
M683xx Series 5.5 V 25 MHz 18 I/O SMT 32-Bit Microcontroller - PQFP-132
NXP SemiconductorsMC68331CEH20
CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
NXP SemiconductorsMC68332ACEH25
CPU32 M683xx Microcontroller IC 32-Bit 25MHzROMless 132-PQFP (24.13x24.13)

Descriptions

Descriptions of NXP Semiconductors SC68376BACAB25 provided by its distributors.

M683xx Series 7.5 KB SRAM 25 MHz Surface Mount 32-Bit Microcontroller - QFP-160
32 Bit Microcontroller, CPU32 Family SC68376 Series Microcontrollers, CPU32, 32 bit, 20.97 MHz
MCU 32-bit M683xx CPU32 RISC 8KB ROM 5V 160-Pin PQFP Tray
32Bit Mcu, 8K Rom/ Tray Rohs Compliant: Yes |NXP Semiconductors SC68376BACAB25
MCU, 32BIT, CPU32, 20.97MHZ, QFP-160; Product Range: CPU32 Family SC68376 Series Microcontrollers; Architecture: CPU32; No. of Bits: 32bit; CPU Speed: 20.97MHz; Program Memory Size: -; RAM Memory Size: 4KB; No. of Pins: 160Pins

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP