NXP Semiconductors MC68331CEH20

CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
$ 39.81
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC68331CEH20.

NXP Semiconductors

Datasheet254 pages29 years ago

IHS

Farnell

Newark

Augswan

Inventory History

3 month trend:
+629%

CAD Models

Download NXP Semiconductors MC68331CEH20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1988-01-01
Lifecycle StatusEOL (Last Updated: 2 weeks ago)
LTB Date2026-07-30
LTD Date2027-04-30

Related Parts

NXP SemiconductorsMC68332GCEH20
CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
NXP SemiconductorsMC68332ACEH20
M683xx Series 2 KB RAM 20 MHz 15 I/O 32-Bit Microcontroller - PQFP-132
NXP SemiconductorsMC68332GMEH20
MCU 32-bit M68300 ColdFire RISC ROMLess 5V Automotive 132-Pin PQFP Tray

Descriptions

Descriptions of NXP Semiconductors MC68331CEH20 provided by its distributors.

CPU32 M683xx Microcontroller IC 32-Bit 20MHzROMless 132-PQFP (24.13x24.13)
32 Bit Microcontroller, Modular Architecture, Coldfire Family MC683xx Series Microcontrollers
MCU 32-bit M68300 ColdFire RISC ROMLess 132-Pin PQFP Tray
Avnet Japan
Product Range:Coldfire Microcontrollers; Architecture:Coldfire V1; No. Of Bits:32Bit; Cpu Speed:20Mhz; Program Memory Size:-; Ram Memory Size:80Byte; No. Of Pins:132Pins; Mcu Case Style:Qfp; No. Of I/O S:18I/O S; Filter Terminals:Smdrohs Compliant: Yes |Nxp MC68331CEH20.
MCU, 32BIT, M68331, 20MHZ, 132PQFP; Controller Family/Series:68K; Core Size:32bit; No. of I/O's:18; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Digital IC Case Style:QFP; No. of Pins:132; Program Memory Size:-; RAM Memory Size:80Byte; CPU Speed:20MHz; Peripherals:PWM, Timer; Embedded Interface Type:QSPI, SCI, UART; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2013); Base Number:ColdFire/68K; Clock Frequency:20MHz; No. of PWM Channels:2; No. of Timers:11; Operating Temperature Range:-40°C to +85°C; Oscillator Type:External, Internal; Package / Case:PQFP; Supply Voltage Range:4.5V to 5.5V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC68331CEH20.