NXP Semiconductors SC28L92A1A,529

UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC28L92A1A,529.

IHS

Datasheet73 pages18 years ago

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-04-27
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsSC26C92C1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2000 interface UART 25mA 70C 16.5862mm 8MHz
NXP SemiconductorsSC26C92A1A,518
Tape & Reel (TR) S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.5862mm 8MHz
NXP SemiconductorsSC26C92A1A,512
Tube S-PQCC-J44 0.125MBps 2004 interface UART 25mA 85C 16.585mm 8MHz
MaxLinearXR68C681J-F
Uart Interface, 2, 1 Mbps, 4.75 V, 5.25 V, Lcc, 44 Rohs Compliant: Yes
Texas InstrumentsTL16C2552IFNR
1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC -40 to 85
Texas InstrumentsTL16C2552FNR
1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70

Descriptions

Descriptions of NXP Semiconductors SC28L92A1A,529 provided by its distributors.

UART 2-CH 16byte FIFO 3.3V/5V 44-Pin PLCC Tube
Serial I/O Controller, 2 Channel(s), 1MBps, CMOS, PQCC44
IC UART DUAL W/FIFO 44-PLCC
IC, DUAL UART, FIFO, 1MBPS, 5.5V, LCC-44; No. of Channels:2; Data Rate:1Mbps; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Digital IC Case Style:LCC; No. of Pins:44; Operating Temperature Min:-40°C; Package / Case:44-PLCC ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP