MaxLinear XR68C681J-F

Uart Interface, 2, 1 Mbps, 4.75 V, 5.25 V, Lcc, 44 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR68C681J-F.

IHS

Datasheet77 pages17 years ago

element14 APAC

Future Electronics

CAD Models

Download MaxLinear XR68C681J-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1986-10-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsSC26C92A1A,518
SC26C92 Series 5 V Dual Universal Asynchronous Receiver/Transmitter - PLCC-44
NXP SemiconductorsSC26C92C1A,518
UART 2 Channel 8Byte FIFO 5 Volt 44-Pin PLCC Tape and Reel
NXP SemiconductorsSCC2681AE1A44,512
IC DUART 1MBPS 44PLCC / UART IC 2, DUART Channel 44-PLCC (16.59x16.59)
Texas InstrumentsTL16C2552IFNR
1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC -40 to 85
Texas InstrumentsTL16C2552FNR
1.8-V to 5-V Dual UART with 16-Byte FIFOs 44-PLCC 0 to 70
Texas InstrumentsTL16C2552FNG4
UART 2-CH 16byte FIFO 1.8V/2.5V/3.3V/5V 44-Pin PLCC Tube

Descriptions

Descriptions of MaxLinear XR68C681J-F provided by its distributors.

Uart Interface, 2, 1 Mbps, 4.75 V, 5.25 V, Lcc, 44 Rohs Compliant: Yes
XR68C681 Series 5 V 1 Mbps Surface Mount CMOS Dual UART - PLCC-44
IC UART 2-CH 1-BYTE FIFO 5V 44-PIN PLCC
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL MIL-STD-883 UART IC 400ns 5.25V 1Mbps 4MHz
UART DUAL INDEPENDENT FULL DUPLEX PLCC44
IC, UART, DUAL, CMOS, 44PLCC; No. of Channels:2 Channel; Data Rate:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:LCC; No. of Pins:44Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device; UART Features:Two Full Duplex, Independent Channels, Asynchronous Receiver & Transmitter

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar