NXP Semiconductors SC26C92A1A

NXP SC26C92A1A UART Interface, 2 Channel, 230.4 Kbaud, 4.5 V, 5.5 V, LCC, 44 Pins
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC26C92A1A.

IHS

Datasheet31 pages18 years ago
Datasheet31 pages0 years ago

Sierra IC

CAD Models

Download NXP Semiconductors SC26C92A1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1990-12-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-30
LTD Date2022-06-30

Related Parts

NXP SemiconductorsSC26C92C1A,512
Tube S-PQCC-J44 0.125MBps 2004 interface UART 25mA 70C 16.5862mm 8MHz
NXP SemiconductorsSC26C92C1A,529
UART 2-CH 8Byte FIFO 5V 44-Pin PLCC
Texas InstrumentsTL16C2752IFNR
1.8-V to 5-V Dual UART with 64-Byte FIFOs 44-PLCC -40 to 85
NXP SemiconductorsSCC2681AE1A44,518
IC DUART 1MBPS 44PLCC / UART IC 2, DUART Channel 44-PLCC (16.59x16.59)
Texas InstrumentsPC16552DV/NOPB
UART 2-CH 16byte FIFO 5V 44-Pin PLCC Tube / IC UART DUAL WITH FIFO 44-PLCC
Texas InstrumentsPC16552DVX/NOPB
Tape & Reel (TR) EAR99 0.1875MBps Matte Tin (Sn) interface UART 30mA 0C 16.59mm 24MHz

Descriptions

Descriptions of NXP Semiconductors SC26C92A1A provided by its distributors.

NXP SC26C92A1A UART Interface, 2 Channel, 230.4 Kbaud, 4.5 V, 5.5 V, LCC, 44 Pins
PLCC EAR99 Tin (Sn) ASYNC BIT interface UART 10mA -40C 16.585mm 8MHz
UART 2-CH 8Byte FIFO 5V 44-Pin PLCC T/R
DUAL UNIVERSAL ASYNCHRONOUS RECEIVER/TRANSMITTER (DUART) Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44
2 CHANNEL(S) 1M bps SERIAL COMM CONTROLLER PQCC44
UART, DUAL, SMD, 26C92, PLCC44; Voltage, Supply Min:4.5V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:PLCC; No. of Pins:44; Operating Temperature Range:-40°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 26C92A1A