NXP Semiconductors SC16IS741IPW,118

Tape & Reel (TR) R-PDSO-G16 2008 I2C SPI UART interface controller 2.5V 3.3V 5mm 6mA 0.625MBps
$ 2.329
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16IS741IPW,118.

IHS

Datasheet52 pages18 years ago

NXP Semiconductors

Inventory History

3 month trend:
+100%

CAD Models

Download NXP Semiconductors SC16IS741IPW,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.329
$ 1.828
$ 1.828
Stock
122,722
313,557
313,557
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Number of Channels
1
-
-
Data Rate
625 kbps
625 kbps
625 kbps
Memory Size
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-04-29
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2023-10-14
LTD Date2024-10-14

Descriptions

Descriptions of NXP Semiconductors SC16IS741IPW,118 provided by its distributors.

Tape & Reel (TR) R-PDSO-G16 2008 I2C SPI UART interface controller 2.5V 3.3V 5mm 6mA 0.625MBps
UART 1-CH 64Byte 2.5V/3.3V 16-Pin TSSOP T/R
UART Interface IC SINGLE UART W/ 12C-BUS/SPI INTERFC
Single Uart With I2C-Bus/Spi Interface, 64 Bytes Of Transmit And Receive Fifos, Irda Sir Built-In Support Rohs Compliant: Yes |Nxp SC16IS741IPW,118
IC UART SGL I2C BUS SPI 16TSSOP
Single UART with I2C-bus/SPI interface
I2C Bus Controller, 1 Channel(s), 0.625MBps, CMOS, PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP