NXP Semiconductors SC16C752BIBS

Lead Free No Lead Serial Io/communication Controller Serial Quad Uart IC 5.5V 5MBPS 80MHZ 5MM
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C752BIBS.

IHS

Datasheet47 pages15 years ago
Datasheet47 pages17 years ago
Datasheet0 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 4.435
Stock
38,561
168,138
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
32
32
Number of Channels
2
2
Data Rate
625 kbps
625 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors SC16C752BIBS provided by its distributors.

Lead Free NO LEAD SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 5Mbps 80MHz 5mm
5 V, 3.3 V AND 2.5 V DUAL UART, 5 MBIT/S (MAX.) Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQCC32
Uart Interface IC 16CB 2.5V-5V 2CH Uart 64B Fifo
2 CHANNEL(S) 5M bps SERIAL COMM CONTROLLER PQCC32
Serial I/O Controller, CMOS, PQCC32

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP