NXP Semiconductors SC16C752BIB48,157

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C752BIB48,157.

LCSC

Datasheet47 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download NXP Semiconductors SC16C752BIB48,157 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.872
$ 14.872
Stock
195,367
176,846
176,846
Authorized Distributors
1
2
2
Case/Package
LFQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
625 kbps
3 Mbps
3 Mbps
Memory Size
-
64 B
64 B
Min Supply Voltage
2.97 V
2.7 V
2.7 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC16C2550BIB48,151
IC UART DUAL W/FIFO 48-LQFP / UART 2-CH 16byte FIFO 2.5V/3.3V/5V 48-Pin LQFP Tray
NXP SemiconductorsSC16C2550BIB48,128
UART 2-CH 16byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R
NXP SemiconductorsSC16C652BIB48,151
UART INTERFACE IC 2CH. UART 32B / UART IC 2, DUART Channel 32 Byte 48-LQFP (7x7)
Texas InstrumentsTL16C550DIPT
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85
Texas InstrumentsTL16C550DPT
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550DPTR
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70

Descriptions

Descriptions of NXP Semiconductors SC16C752BIB48,157 provided by its distributors.

UART 2-Channel 64Byte FIFO 2.5 Volt olt /3.3 Volt olt /5 Volt olt 48-Pin l QFP Tray
IC UART DUAL W/FIFO 48-LQFP / UART IC 2, DUART Channel 64 Byte 48-LQFP (7x7)
SC16C752B Series 5 V 80 MHz 5 Mbit/s Surface Mount Two Channel UART - LQFP-48
UART 2-CH 64Byte FIFO 2.5V/3.3V/5V 48-Pin LQFP Tray
Uart, 2 Ch, 5Mbps, 5.5V, Lqfp-48; No. Of Channels:2 Channel; Data Rate:5Mbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Interface Case Style:Lqfp; No. Of Pins:48Pins; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Nxp SC16C752BIB48,157

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16C752BIB48157