NXP Semiconductors SC16C752BIB48,151

SC16C752B Series 5 V 4.5 mA 5 Mbit/s Surface Mount Two Channel UART - LQFP-48
$ 3.372
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C752BIB48,151.

IHS

Datasheet47 pages15 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
+816%

Alternate Parts

Price @ 1000
$ 3.372
$ 14.996
$ 14.996
Stock
108,837
88,498
88,498
Authorized Distributors
4
2
2
Case/Package
LFQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
625 kbps
3 Mbps
3 Mbps
Memory Size
-
64 B
64 B
Min Supply Voltage
2.97 V
2.7 V
2.7 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC16C2550BIB48,151
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C2550BIB48,128
UART 2-CH 16byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R
NXP SemiconductorsSC16C652BIB48,151
SC16C650B Series Dual UART 5 Mbps for Serial Data Communications - LQFP-48
Texas InstrumentsTL16C550DIPT
Asynchronous Communications Element With Autoflow Control 48-LQFP -40 to 85
Texas InstrumentsTL16C550DPT
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70
Texas InstrumentsTL16C550DPTR
Asynchronous Communications Element With Autoflow Control 48-LQFP 0 to 70

Descriptions

Descriptions of NXP Semiconductors SC16C752BIB48,151 provided by its distributors.

SC16C752B Series 5 V 4.5 mA 5 Mbit/s Surface Mount Two Channel UART - LQFP-48
UART 2-CH 64byte FIFO 2.5V/3.3V/5V 48-Pin LQFP Tray
IC, UART, DUAL, 64BYTE FIFO, 16C752; No. of Channels: 2 Channel; Data Rate: 5Mbps; Supply Voltage Min: 2.25V; Supply Voltage Max: 5.5V; Interface Case Style: LQFP; No. of Pins: 48Pins; Operating Temperature Min: -40°C; Operatin
Dual Uart, Fifo, 5Mbps, 5.5V, Lqfp48; Núm. De Canales:2; Rango De Datos:5Mbps; Tensión De Alimentación Mín.:2.25V; Tensión De Alimentación Máx.:2.75V; Modelo De Interfaz:Lqfp; Núm. De Contactos:48; Temperatura De Trabajo Mín.:-40°C |Nxp SC16C752BIB48,151

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16C752BIB48151