NXP Semiconductors SC16C752BIB48

5MBPS 4.5MA Async, Bit 2 Channel 2.25V, 2.97V, 4.5V 2.75V, 3.63V, 5.5V 64B LQFP-48 1.45MM
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C752BIB48.

IHS

Datasheet47 pages15 years ago
Datasheet47 pages17 years ago
Datasheet47 pages19 years ago

CAD Models

Download NXP Semiconductors SC16C752BIB48 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.819
$ 14.819
Stock
119,092
171,632
171,632
Authorized Distributors
0
2
2
Case/Package
LFQFP
LQFP
LQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
625 kbps
3 Mbps
3 Mbps
Memory Size
-
64 B
64 B
Min Supply Voltage
2.97 V
2.7 V
2.7 V
Max Supply Voltage
3.63 V
3.6 V
3.6 V

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-26
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-02-02
LTD Date2024-08-02

Descriptions

Descriptions of NXP Semiconductors SC16C752BIB48 provided by its distributors.

5Mbps 4.5mA ASYNC,BIT 2 Channel 2.25V,2.97V,4.5V 2.75V,3.63V,5.5V 64B LQFP-48 1.45mm
UART 2-CH 64Byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R
5 V, 3.3 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs
UART Interface, 2, 5 Mbps, 2.25 V, 5.5 V, LQFP, 48
2 CHANNEL(S) 5M bps SERIAL COMM CONTROLLER PQFP48
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD interface UART 5.5V 5Mbps 80MHz 7.1mm
Serial I/O Controller, CMOS, PQFP48
IC, UART, DUAL, 64BYTE FIFO, 16C752

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP