NXP Semiconductors SC16C652BIB48,128

Uart 2-CH 32BYTE Fifo 2.5V/3.3V/5V 48-PIN LQFP T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C652BIB48,128.

IHS

Datasheet43 pages2 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.826
$ 3.826
Stock
66,565
85,534
85,534
Authorized Distributors
1
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
625 kbps
625 kbps
625 kbps
Memory Size
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors SC16C652BIB48,128 provided by its distributors.

UART 2-CH 32Byte FIFO 2.5V/3.3V/5V 48-Pin LQFP T/R
Serial I/O Controller, 2 Channel(s), 0.625MBps, CMOS, PQFP48
Tape & Reel (TR) S-PQFP-G48 ALSO OPERATES AT 2.5V OR 5V SUPPLY 0.625MBps interface UART 85C 7mm 80MHz 32Byte
5Mbps 4.5mA 2,DUART 5.5V 32B LQFP-48 7mm*7mm*1.4mm
IC ENCODER/DECODER IRDA 48LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16C652BIB48128