NXP Semiconductors SC16C650BIBS,157

UART 1-CH 32Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C650BIBS,157.

IHS

Datasheet48 pages16 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.583
Stock
62,852
212,197
Authorized Distributors
0
6
Case/Package
-
-
Number of Pins
32
32
Number of Channels
1
1
Data Rate
375 kbps
375 kbps
Memory Size
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-12-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Descriptions

Descriptions of NXP Semiconductors SC16C650BIBS,157 provided by its distributors.

UART 1-CH 32Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP Tray
IC UART SINGLE W/FIFO 32-HVQFN
Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQCC32

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC16C650BIBS-157