NXP Semiconductors SC16C554DBIB64,128

Tape & Reel (TR) 8542.31.00.01 2003 SC16C554 interface UART 16Byte 5Mbps 2.5V 3.3V 5V
$ 4.968
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C554DBIB64,128.

IHS

Datasheet58 pages16 years ago

iiiC

Alternate Parts

Price @ 1000
$ 4.968
$ 6.622
$ 6.622
Stock
60,146
70,838
70,838
Authorized Distributors
1
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
625 kbps
625 kbps
625 kbps
Memory Size
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-01-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsSC16C754BIBM,151
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 64-Pin LQFP Tray
NXP SemiconductorsSC16C654DBIB64,151
Yes Yes Yes 2.5V£¬3.3V£¬5V 64Byte 4 5Mbps Yes LQFP-64 UART ROHS
NXP SemiconductorsSC16C654BIBM,151
SC16C654B Series Quad UART Used for Serial Data Communications - LQFP-64

Descriptions

Descriptions of NXP Semiconductors SC16C554DBIB64,128 provided by its distributors.

Tape & Reel (TR) 8542.31.00.01 2003 SC16C554 interface UART 16Byte 5Mbps 2.5V 3.3V 5V
UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP T/R
Serial I/O Controller, 4 Channel(s), 0.625MBps, CMOS, PQFP64
UART IC 4, QUART CHANNEL 16 BYTE

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP