NXP Semiconductors SC16C554DBIB64

Uart 4-CH 16BYTE Fifo 2.5V/3.3V/5V 64-PIN LQFP T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C554DBIB64.

IHS

Datasheet0 pages0 years ago

Verical

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download NXP Semiconductors SC16C554DBIB64 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.628
$ 6.628
Stock
42,303
62,944
62,944
Authorized Distributors
1
3
3
Case/Package
LFQFP
LFQFP
LFQFP
Number of Pins
64
64
64
Number of Channels
4
4
4
Data Rate
625 kbps
625 kbps
625 kbps
Memory Size
-
-
-
Min Supply Voltage
2.97 V
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2005-02-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors SC16C554DBIB64 provided by its distributors.

UART 4-CH 16Byte FIFO 2.5V/3.3V/5V 64-Pin LQFP T/R
4 CHANNEL(S) 5M bps SERIAL COMM CONTROLLER PQFP64
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 5Mbps 80MHz 10mm
Serial I/O Controller, CMOS, PQFP64

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP