NXP Semiconductors SC16C554BIB80

LQFP e3 ALSO OPERATES AT 2.5V AND 5V SUPPLY Tin (Sn) interface UART 4.5mA -40C 12.1mm 80MHz
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C554BIB80.

IHS

Datasheet0 pages0 years ago

element14 APAC

Verical

CAD Models

Download NXP Semiconductors SC16C554BIB80 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.08
Stock
63,470
117,994
Authorized Distributors
0
2
Case/Package
LFQFP
LFQFP
Number of Pins
80
80
Number of Channels
4
4
Data Rate
625 kbps
625 kbps
Memory Size
-
-
Min Supply Voltage
2.97 V
2.97 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsSC16C754BIB80,551
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP Tray
NXP SemiconductorsSC16C754BIB80,528
UART 4-CH 64byte FIFO 2.5V/3.3V/5V 80-Pin LQFP T/R
NXP SemiconductorsSC16C754BIB80,557
UART 4-Channel 64Byte FIFO 2.5 Volt olt /3.3 Volt olt /5 Volt olt 80-Pin l QFP Tray

Descriptions

Descriptions of NXP Semiconductors SC16C554BIB80 provided by its distributors.

LQFP e3 ALSO OPERATES AT 2.5V AND 5V SUPPLY Tin (Sn) interface UART 4.5mA -40C 12.1mm 80MHz
UART 4-CH 16byte FIFO 2.5V/3.3V/5V 80-Pin LQFP
UART Interface, 4, 5 Mbps, 2.25 V, 5.5 V, LQFP, 80
NXP - SC16C554BIB80,551 - UART,QUAD,16BYTE FIFO,16C554
4 CHANNEL(S) 5M bps SERIAL COMM CONTROLLER PQFP80
Serial I/O Controller, CMOS, PQFP80

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP