NXP Semiconductors SC16C550BIBS

Uart 1-CH 16BYTE Fifo 2.5V/3.3V/5V 32-PIN Hvqfn Ep T/r
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors SC16C550BIBS.

IHS

Datasheet49 pages11 years ago
Datasheet0 pages0 years ago

Future Electronics

DigiKey

Alternate Parts

Price @ 1000
$ 1.564
$ 1.564
Stock
103,296
194,329
194,329
Authorized Distributors
0
5
5
Case/Package
-
-
-
Number of Pins
32
32
32
Number of Channels
1
1
1
Data Rate
375 kbps
375 kbps
375 kbps
Memory Size
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-03-25
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-13
LTD Date2026-10-13

Descriptions

Descriptions of NXP Semiconductors SC16C550BIBS provided by its distributors.

UART 1-CH 16Byte FIFO 2.5V/3.3V/5V 32-Pin HVQFN EP T/R
Bulk e4 ALSO OPERATES AT 2.5V SUPPLY 0.375MBps interface UART 4.5mA -40C 5mm 48MHz
5 V, 3.3 V AND 2.5 V UART WITH 16-BYTE FIFOS Serial I/O Controller, 1 Channel(s), 0.375MBps, CMOS, PQCC32
UART Interface IC 16CB 2.5V-5V 1CH UART 16B FIFO
1 CHANNEL(S) 3M bps SERIAL COMM CONTROLLER PQCC32

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP