NXP Semiconductors S9S12ZVL32F0MLF

MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48
$ 2.938
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12ZVL32F0MLF.

IHS

Datasheet750 pages11 years ago

Augswan

Newark

LCSC

Farnell

Inventory History

3 month trend:
+36.13%

CAD Models

Download NXP Semiconductors S9S12ZVL32F0MLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.20
Introduction Date2015-05-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipATSAM3N0AA-AU
MCU 32-bit ARM Cortex M3 RISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray
MCU 16-bit RL78 RL78 CISC 32KB Flash 1.8V/2.5V/3.3V/5V 48-Pin LQFP Tray
32-bit Microcontrollers - MCU RX110 MCU 32KB 10KB 48QFP -40TO85C noUSB
MCU 16-bit CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray | IC MCU 16BIT 32KB FLASH 48LFQFP
Texas InstrumentsLM3S610-IQN50-C2T
MCU 32-bit Stellaris ARM Cortex M3 RISC 32KB Flash 3.3V 48-Pin LQFP T/R
NXP SemiconductorsS9S12VR64AF0MLF
MagniV 16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48

Descriptions

Descriptions of NXP Semiconductors S9S12ZVL32F0MLF provided by its distributors.

MagniV 16-bit MCU, S12Z core, 32KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 48
Microcontrollers (MCU); S9S12ZVL32F0MLF; NXP SEMICONDUCTORS; 1 kB; 32 MHz; 34; 32 kB
MCU 16-Bit S12Z CISC 32KB Flash 9V/12V/15V 48-Pin LQFP
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 32MHz, CMOS, PQFP48
5.5V~18V 32MHz 1KB FLASH 32KB LVD,POR,PWM,WDT 34 3.13V 5.5V 32MHz I2C,IrDA,LINbus,SCI,SPI,UART,USART 128 x 8 A/D 10x10b 16bit S12Z LQFP-48 7mm*7mm*1.45mm
MCU, S12, 16BIT, 32MHZ, LQFP48; Product Range: -; Architecture: S12 MagniV; MCU Core Size: 16bit; Program Memory Size: 32KB; RAM Memory Size: 1KB; CPU Speed: 32MHz; No. of I/O's: 34I/O's; MCU Case Style: LQFP; No. of Pins: 48Pins
Mcu, 16Bit, Aec-Q100, S12, 32Mhz, Lqfp48; Product Range:S12 Magni V Family S12Zvl Series Microcontrollers; Device Core:S12 Magniv; Data Bus Width:16 Bit; Operating Frequency Max:32Mhz; Program Memory Size:32Kb; No. Of Pins:48Pins Rohs Compliant: Yes |NXP Semiconductors S9S12ZVL32F0MLF

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • S9S12ZVL32F0MLF.