| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | S9S12XS256J0MAAR | 750 | 750 | Cut Tape | 7h | |||||||
| Newark | S9S12XS256J0MAAR | 0 | 750 | |||||||||
| Avnet | S9S12XS256J0MAAR | 0 | 750 | 11h | ||||||||
| Arrow Electronics | S9S12XS256J0MAAR | 0 | 750 | |||||||||
| Farnell | S9S12XS256J0MAAR | 0 | 750 | Custom Reel | 9h |
Download datasheets and manufacturer documentation for NXP Semiconductors S9S12XS256J0MAAR.
Download NXP Semiconductors S9S12XS256J0MAAR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors S9S12XS256J0MAAR provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors S9S12XS256J0MAAR.