NXP Semiconductors S912XET256J2MAA

16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80
$ 15.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912XET256J2MAA.

NXP Semiconductors SCT

Datasheet1,324 pages13 years ago

IHS

Freescale Semiconductor

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2006-05-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsS9S12XS256J0MAAR
16-bit MCU, S12X core, 256KB Flash, 40MHz, -40/+125degC, Automotive Qualified, QFP 80
NXP SemiconductorsMC9S12XEG128MAA
MICROCONTROLLER RISC Microcontroller, 32-Bit, FLASH, CPU12 CPU, 50MHz, CMOS, PQFP80
NXP SemiconductorsS912XEG128W1MAA
16-bit MCU, S12X core, 128KB Flash, 50MHz, -40/+105degC, Automotive Qualified, QFP 80

Descriptions

Descriptions of NXP Semiconductors S912XET256J2MAA provided by its distributors.

16-bit MCU, S12X core, 256KB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 80
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 256KB (256K x 8) FLASH 80-QFP (14x14)
MCU 16-bit HCS12X HCS12X CISC 256KB Flash 1.8V/2.8V/5V 80-Pin PQFP Tray
Microcontrollers (MCU); S912XET256J2MAA; NXP SEMICONDUCTORS; 16 kB; 50 MHz; 59; 256 kB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 16MHz, CMOS, PQFP80
1.72V~5.5V 50MHz 16KB FLASH 256KB LVD,POR,PWM,WDT 59 1.72V,2.7V,3.13V 1.98V,2.9V,5.5V 50MHz CANbus,EBI,EMI,I2C,IrDA,SCI,SPI 4 x 8 A/D 8x12b 16bit HCS12X QFP-80 2.45mm
IC, MCU, 16BIT, 256K FLASH, 80QFP; Controller Family/Series:HCS12X; Core Size:16bit; No. of I/O's:59; Program Memory Size:256KB; EEPROM Memory Size:4KB; RAM Memory Size:16KB; CPU Speed:50MHz; Oscillator Type:Internal, External; No. of Timers:1; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:QFP; Supply Voltage Range:3.13V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:80; SVHC:No SVHC (15-Dec-2010); Interface:CAN, I2C, SCI, SPI; Interface:CAN, I2C, SCI, SPI; Peripherals:ADC, CRG, LVD, PIT, POR, TIM; Series:S12XEA256, S12XEG128, S12XEA128

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP