NXP Semiconductors S9S12G48F0MLHR

16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64
$ 3.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12G48F0MLHR.

NXP Semiconductors

Datasheet1,276 pages5 years ago

IHS

NXP Semiconductors SCT

SHENGYU ELECTRONICS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.95
$ 4.076
Stock
151,148
219,948
Authorized Distributors
5
6
Case/Package
QFP
QFP
Number of Pins
64
64
Core Architecture
HCS12
HCS12
Data Bus Width
16 b
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
54
54
Interface
CAN, IrDA, LIN, SCI, SPI
CAN, IrDA, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
48 kB
48 kB
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsS9S12GN48F0CLH
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 64
NXP SemiconductorsS9S12GN48F0VLF
16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12G64F0MLH
16-bit MCU, S12 core, 64KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64

Descriptions

Descriptions of NXP Semiconductors S9S12G48F0MLHR provided by its distributors.

16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+125degC, Automotive Qualified, QFP 64
ROHS3Compliant GULL WING QUAD CMOS Microcontroller 3.3/5V -40C~125C TA 16MHz 10mm
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP64
MCU 16-bit S12 CISC 48KB Flash 3.3V/5V 64-Pin LQFP T/R
3.13V~5.5V 25MHz 4KB FLASH 48KB LVD,POR,PWM,WDT 54 3.15V 5.5V 25MHz CANbus,IrDA,LINbus,SCI,SPI 1.5 x 8 A/D 12x10b 16bit 12V1 LQFP-64 , 10mm*10mm*1.45mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP