NXP Semiconductors S9S12G48F0CLFR

16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S12G48F0CLFR.

NXP Semiconductors

Datasheet1,276 pages5 years ago

IHS

Freescale Semiconductor

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.64
$ 3.553
Stock
147,407
281,411
Authorized Distributors
4
6
Case/Package
QFP
QFP
Number of Pins
-
48
Core Architecture
-
HCS12
Data Bus Width
-
16 b
Max Frequency
16 MHz
16 MHz
Number of I/Os
40
40
Interface
-
CAN, IrDA, LIN, SCI, SPI
Memory Type
FLASH
FLASH
Memory Size
-
48 kB
Min Supply Voltage
3.13 V
3.13 V
Max Supply Voltage
5.5 V
5.5 V
Peripherals
-
LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2011-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of NXP Semiconductors S9S12G48F0CLFR provided by its distributors.

16-bit MCU, S12 core, 48KB Flash, 25MHz, -40/+85degC, Automotive Qualified, QFP 48
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 25MHz, CMOS, PQFP48
MCU 16-Bit S12 CISC 48KB Flash 3.3V/5V 48-Pin LQFP T/R
16-bit Microcontrollers - MCU BL Auto Micro Processors
IC MCU 16BIT 48KB FLASH 48LQFP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP