| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | S9S08SG4E2MTJR | 5,000 | 132 | |||||||||
| Rochester Electronics | S9S08SG4E2MTJR | 5,000 | 7h | |||||||||
| UnikeyIC | S9S08SG4E2MTJR | 2,500 | 2500 | Tape & Reel | 8h | |||||||
| Newark | S9S08SG4E2MTJR | 0 | 1 | Cut Tape | ||||||||
| Avnet | S9S08SG4E2MTJR | 0 | 2500 | 9h |
Download datasheets and manufacturer documentation for NXP Semiconductors S9S08SG4E2MTJR.
Download NXP Semiconductors S9S08SG4E2MTJR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of NXP Semiconductors S9S08SG4E2MTJR provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors S9S08SG4E2MTJR.